
27-21-753 | |
---|---|
DigiKey Part Number | 2668-27-21-753-ND |
Manufacturer | |
Manufacturer Product Number | 27-21-753 |
Description | KNOB 21MM BLACK CAP NOT INCL'D |
Customer Reference | |
Detailed Description | Fluted Knob 0.236" (6.00mm) Shaft with Line Polyamide Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.826" (21.00mm) | |
Height | 0.689" (17.50mm) | |
Indicator | Line | |
Material | Polyamide | |
Color | Black Matte |