
102Z00005 | |
---|---|
DigiKey Part Number | 2668-102Z00005-ND |
Manufacturer | |
Manufacturer Product Number | 102Z00005 |
Description | Cable Mount FAKRA 1P Male |
Customer Reference | |
Detailed Description | Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Cable Group | RTK 031 | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Features | Code Z | |
Housing Color | Blue, Water | |
Operating Temperature | -40°C ~ 105°C |