
SPB-16-26PS | |
|---|---|
DigiKey Part Number | ASPB-16-26PS-ND |
Manufacturer | |
Manufacturer Product Number | SPB-16-26PS |
Description | CONN ADAPTER 26P-26P F-M PNL MNT |
Customer Reference | |
Detailed Description | Circular Connector Standard 26/26 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Qualification MIL-DTL-26482 Series I |
Manufacturer Amphenol Industrial Operations | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bag | Fastening Type Bayonet Lock |
Part Status Active | Housing Material Aluminum |
Connector Style Standard | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Operating Temperature -55°C ~ 125°C |
Convert To (Adapter End) Male Pins | Orientation (Convert From) N (Normal) |
Shell Size - Insert (Convert From) 16-26 | Orientation (Convert To) N (Normal) |
Shell Size - Insert (Convert To) 16-26 | Housing Finish Anodic Coating (Alumilite) |
Number of Positions (Convert From) 26 | Base Product Number |
Number of Positions (Convert To) 26 |

