Image for SP06A-20-16S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP06A-20-16S

DigiKey Part Number
ASP06A-20-16S-ND
Manufacturer
Manufacturer Product Number
SP06A-20-16S
Description
CONN PLUG FMALE 16P GOLD SLD CUP
Customer Reference
Detailed Description
16 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Anodic Coating (Alumilite)
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
16
Shielding
Qualification
MIL-DTL-26482 Series I
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
20-16
Backshell Material, Plating
Aluminum, Anodic Coating (Alumilite)
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Neoprene
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.