
SP06A-12-10S(SR) | |
|---|---|
DigiKey Part Number | ASP06A-12-10S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | SP06A-12-10S(SR) |
Description | CONN PLUG FMALE 10P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Anodic Coating (Alumilite) |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 10 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 12-10 | Backshell Material, Plating Aluminum, Anodic Coating (Alumilite) |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Base Product Number |

