
SP00P-14-5S | |
|---|---|
DigiKey Part Number | ASP00P-14-5S-ND |
Manufacturer | |
Manufacturer Product Number | SP00P-14-5S |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Anodic Coating (Alumilite) |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 5 | Features Potted |
Qualification MIL-DTL-26482 Series I | Shielding |
Shell Size - Insert 14-5 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Base Product Number |

