Image for SG3108E-12S-59S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3108E-12S-59S

DigiKey Part Number
ASG3108E-12S-59S-ND
Manufacturer
Manufacturer Product Number
SG3108E-12S-59S
Description
CONN PLUG FMALE 2P SILV SLDR CUP
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Olive Drab Chromate over Cadmium
Series
Contact Finish - Mating
Silver
Packaging
Bag
Color
Olive Drab
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Features
Backshell, Cable Clamp, Coupling Nut
Number of Positions
2
Shielding
Qualification
MIL-5015 Derivative
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
12S-59
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Mounting Type
Free Hanging (In-Line), Right Angle
Contact Material
Constantan, Iron
Termination
Solder Cup
Insert Material
Neoprene
Fastening Type
Threaded
Applications
Marine, Military
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.