
SG3102E-20-81S | |
|---|---|
DigiKey Part Number | ASG3102E-20-81S-ND |
Manufacturer | |
Manufacturer Product Number | SG3102E-20-81S |
Description | CONN RCPT FMALE 14P SOLDER CUP |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 14 | Shielding |
Qualification MIL-5015 Derivative | Cable Opening 1.125" (28.58mm) |
Shell Size - Insert 20-81 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Alumel, Chromel |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |

