
PTY05A-6-1S | |
|---|---|
DigiKey Part Number | APTY05A-6-1S-ND |
Manufacturer | |
Manufacturer Product Number | PTY05A-6-1S |
Description | CONN PLUG FMALE 1P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Tin |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Features Coupling Nut |
Number of Positions 1 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 6-1 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Insert Material Neoprene |
Termination Solder Cup | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |

