
PTY00P-14-15P | |
|---|---|
DigiKey Part Number | APTY00P-14-15P-ND |
Manufacturer | |
Manufacturer Product Number | PTY00P-14-15P |
Description | CONN RCPT MALE 15P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Tin |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Features Potted |
Number of Positions 15 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-15 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |

