
PTY00A-16-26P | |
|---|---|
DigiKey Part Number | APTY00A-16-26P-ND |
Manufacturer | |
Manufacturer Product Number | PTY00A-16-26P |
Description | CONN RCPT MALE 26P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Tin |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Features Backshell |
Number of Positions 26 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16-26 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |

