
PTY00A-12-10S | |
|---|---|
DigiKey Part Number | APTY00A-12-10S-ND |
Manufacturer | |
Manufacturer Product Number | PTY00A-12-10S |
Description | CONN RCPT FMALE 10P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Tin |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Features Backshell |
Number of Positions 10 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 12-10 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |

