
PTB-24-61PSZ | |
|---|---|
DigiKey Part Number | APTB-24-61PSZ-ND |
Manufacturer | |
Manufacturer Product Number | PTB-24-61PSZ |
Description | CONN ADAPTER 61P-61P F-M PNL MNT |
Customer Reference | |
Detailed Description | Circular Connector Standard 61/61 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 24-61 | |
Shell Size - Insert (Convert To) | 24-61 | |
Number of Positions (Convert From) | 61 | |
Number of Positions (Convert To) | 61 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Housing Material | Aluminum | |
Housing Color | Olive | |
Features | - | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Orientation (Convert From) | Z | |
Orientation (Convert To) | Z | |
Material Flammability Rating | - | |
Housing Finish | Olive Drab Chromate | |
Base Product Number |

