
PTB-14-19PSW | |
|---|---|
DigiKey Part Number | APTB-14-19PSW-ND |
Manufacturer | |
Manufacturer Product Number | PTB-14-19PSW |
Description | CONN ADAPTER 19P-19P F-M PNL MNT |
Customer Reference | |
Detailed Description | Circular Connector Standard 19/19 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Qualification MIL-DTL-26482 Series I |
Manufacturer Amphenol Industrial Operations | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bag | Fastening Type Bayonet Lock |
Part Status Active | Housing Material Aluminum |
Connector Style Standard | Housing Color Olive |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert (Convert From) 14-19 | Orientation (Convert From) W |
Shell Size - Insert (Convert To) 14-19 | Orientation (Convert To) W |
Number of Positions (Convert From) 19 | Housing Finish Olive Drab Chromate |
Number of Positions (Convert To) 19 | Base Product Number |

