
PT08SE-14-19PX(SR) | |
|---|---|
DigiKey Part Number | APT08SE-14-19PX(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT08SE-14-19PX(SR) |
Description | CONN PLUG MALE 19POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 19 | Features Cable Clamp, Coupling Nut, Strain Relief |
Qualification MIL-DTL-26482 Series I | Shielding |
Shell Size - Insert 14-19 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation X | Base Product Number |

