
PT08SE-14-19P(571) | |
|---|---|
DigiKey Part Number | APT08SE-14-19P(571)-ND |
Manufacturer | |
Manufacturer Product Number | PT08SE-14-19P(571) |
Description | CONN PLUG MALE 19POS CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Ingress Protection Environment Sealed |
Packaging Bag | Features Coupling Nut |
Part Status Active | Shielding |
Connector Type | Operating Temperature -55°C ~ 125°C |
Number of Positions 19 | Contact Material Copper Alloy |
Qualification MIL-DTL-26482 Series I | Insert Material Neoprene |
Shell Size - Insert 14-19 | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Termination Crimp |

