
PT06SE-14-5PY (SR) | |
|---|---|
DigiKey Part Number | PT06SE-14-5PY(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT06SE-14-5PY (SR) |
Description | CONN PLUG 5POS INLINE PIN W/SR |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Strain Relief |
Number of Positions 5 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-5 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation Y | Base Product Number |
Primary Material Metal |

