
PT06J-10-6S(025) | |
|---|---|
DigiKey Part Number | APT06J-10-6S(025)-ND |
Manufacturer | |
Manufacturer Product Number | PT06J-10-6S(025) |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10-6 | Backshell Material, Plating Aluminum, Black Zinc Cobalt |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |

