
PT06CE-8-3P(SR) | |
|---|---|
DigiKey Part Number | APT06CE-8-3P(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT06CE-8-3P(SR) |
Description | CONN PLUG MALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Strain Relief |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 8-3 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |

