
PT06A-14-18PW | |
|---|---|
DigiKey Part Number | APT06A-14-18PW-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-14-18PW |
Description | CONN PLUG MALE 18P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 18 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-18 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation W | Base Product Number |



