Image for PT02SE-14-18PLC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT02SE-14-18PLC

DigiKey Part Number
APT02SE-14-18PLC-ND
Manufacturer
Manufacturer Product Number
PT02SE-14-18PLC
Description
CONN RCPT HSNG MALE 18POS PNL MT
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Amphenol Industrial Operations
Fastening Type
Bayonet Lock
Series
Orientation
N (Normal)
Packaging
Bag
Shell Material
Aluminum
Part Status
Active
Shell Finish
Chromate over Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Male Pins
Ingress Protection
Environment Resistant
Number of Positions
18
Shielding
Unshielded
Qualification
MIL-DTL-26482 Series I
Note
Contacts Sold Separately
Shell Size - Insert
14-18
Insert Material
Neoprene
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.