Image for PT02E-16-23PW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT02E-16-23PW

DigiKey Part Number
APT02E-16-23PW-ND
Manufacturer
Manufacturer Product Number
PT02E-16-23PW
Description
CONN RCPT MALE 23P GOLD SLDR CUP
Customer Reference
Detailed Description
23 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
W
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Olive Drab Chromate over Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
23
Ingress Protection
Environment Sealed
Qualification
MIL-DTL-26482 Series I
Shielding
Shell Size - Insert
16-23
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Insert Material
Neoprene
Termination
Solder Cup
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.