
PT00W-10-6S | |
|---|---|
DigiKey Part Number | APT00W-10-6S-ND |
Manufacturer | |
Manufacturer Product Number | PT00W-10-6S |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10-6 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |

