
PT00SE-22-96PLC | |
|---|---|
DigiKey Part Number | APT00SE-22-96PLC-ND |
Manufacturer | |
Manufacturer Product Number | PT00SE-22-96PLC |
Description | CONN RCPT HSNG MALE 7POS PNL MNT |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Backshell |
Number of Positions 7 | Shielding Unshielded |
Qualification MIL-DTL-26482 Series I | Note Contacts Sold Separately |
Shell Size - Insert 22-96 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |

