
PT00SE-22-7S | |
|---|---|
DigiKey Part Number | APT00SE-22-7S-ND |
Manufacturer | |
Manufacturer Product Number | PT00SE-22-7S |
Description | CONN RCPT FMALE 7POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 7 (Coax) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 7 (Coax) | Features Backshell |
Qualification MIL-DTL-26482 Series I | Shielding |
Shell Size - Insert 22-7 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |

