
PT00CE-8-2P(424) | |
|---|---|
DigiKey Part Number | APT00CE-8-2P(424)-ND |
Manufacturer | |
Manufacturer Product Number | PT00CE-8-2P(424) |
Description | CONN RCPT MALE 2POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 2 | Features Backshell, Cable Clamp |
Qualification MIL-DTL-26482 Series I | Shielding |
Shell Size - Insert 8-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Electroless Nickel |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |

