
PC08E-12-8S(SR) | |
|---|---|
DigiKey Part Number | APC08E-12-8S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PC08E-12-8S(SR) |
Description | CONN PLUG FMALE 8P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Clear Chromate over Bright Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-26482 Series I | Shielding |
Shell Size - Insert 12-8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Base Product Number |

