
PC07A-8-4P | |
|---|---|
DigiKey Part Number | APC07A-8-4P-ND |
Manufacturer | |
Manufacturer Product Number | PC07A-8-4P |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Clear Chromate over Bright Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 8-4 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Termination Solder Cup |

