
PC06SE-10-6S(SR)LC | |
|---|---|
DigiKey Part Number | APC06SE-10-6S(SR)LC-ND |
Manufacturer | |
Manufacturer Product Number | PC06SE-10-6S(SR)LC |
Description | CONN PLUG HSG FMALE 6POS INLINE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Clear Chromate over Bright Cadmium |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Cable Clamp, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 6 | Note Contacts Sold Separately |
Qualification MIL-DTL-26482 Series I | Insert Material Neoprene |
Shell Size - Insert 10-6 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 20 | Base Product Number |
Mounting Type Free Hanging (In-Line) |

