
PC06E-10-6S | |
|---|---|
DigiKey Part Number | APC06E-10-6S-ND |
Manufacturer | |
Manufacturer Product Number | PC06E-10-6S |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Clear Chromate over Bright Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10-6 | Backshell Material, Plating Aluminum, Clear Chromate over Bright Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |


