
PC06A-8-98S | |
|---|---|
DigiKey Part Number | APC06A-8-98S-ND |
Manufacturer | |
Manufacturer Product Number | PC06A-8-98S |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Clear Chromate over Bright Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 8-98 | Backshell Material, Plating Aluminum, Clear Chromate over Bright Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Base Product Number |

