
PC06A-18-32S(SR) | |
|---|---|
DigiKey Part Number | APC06A-18-32S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PC06A-18-32S(SR) |
Description | CONN PLUG FMALE 32P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 32 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Clear Chromate over Bright Cadmium | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Clear Chromate over Bright Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | - | |
Base Product Number |

