
PC02E-12-10P | |
|---|---|
DigiKey Part Number | APC02E-12-10P-ND |
Manufacturer | |
Manufacturer Product Number | PC02E-12-10P |
Description | CONN RCPT MALE 10P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Clear Chromate over Bright Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 10 | Ingress Protection Environment Resistant |
Qualification MIL-DTL-26482 Series I | Shielding |
Shell Size - Insert 12-10 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Base Product Number |

