
PC02A-14-5S | |
|---|---|
DigiKey Part Number | APC02A-14-5S-ND |
Manufacturer | |
Manufacturer Product Number | PC02A-14-5S |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Clear Chromate over Bright Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 5 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-5 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Base Product Number |
Termination Solder Cup |

