
MS3126F12-10SLC | |
|---|---|
DigiKey Part Number | AMS3126F12-10SLC-ND |
Manufacturer | |
Manufacturer Product Number | MS3126F12-10SLC |
Description | CONN PLG HSG FMALE 10POS INLINE |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Cable Clamp, Coupling Nut |
Number of Positions 10 | Shielding Unshielded |
Grade Military | Note Contacts Sold Separately |
Qualification MIL-DTL-26482 Series I | Insert Material Neoprene |
Shell Size - Insert 12-10 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 20 | Base Product Number |
Mounting Type Free Hanging (In-Line) |


