
MS3126E22-21PLC | |
|---|---|
DigiKey Part Number | AMS3126E22-21PLC-ND |
Manufacturer | |
Manufacturer Product Number | MS3126E22-21PLC |
Description | CONN PLUG HSG MALE 21POS INLINE |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 21 | Shielding Unshielded |
Grade Military | Note Contacts Sold Separately |
Qualification MIL-DTL-26482 Series I | Insert Material Neoprene |
Shell Size - Insert 22-21 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 16 | Base Product Number |
Mounting Type Free Hanging (In-Line) |

