Image for MS3126E12-3SLC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3126E12-3SLC

DigiKey Part Number
AMS3126E12-3SLC-ND
Manufacturer
Manufacturer Product Number
MS3126E12-3SLC
Description
CONN PLUG HSG FMALE 3POS INLINE
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Industrial Operations
Orientation
N (Normal)
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Chromate over Cadmium
Part Status
Active
Housing Color
Olive Drab
Connector Type
Plug Housing
Ingress Protection
Environment Resistant
Type
For Female Sockets
Features
Backshell, Coupling Nut
Number of Positions
3
Shielding
Unshielded
Grade
Military
Note
Contacts Sold Separately
Qualification
MIL-DTL-26482 Series I
Insert Material
Neoprene
Shell Size - Insert
12-3
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-55°C ~ 125°C
Contact Size
16
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.