
MS3122E18-32SX | |
|---|---|
DigiKey Part Number | AMS3122E18-32SX-ND |
Manufacturer | |
Manufacturer Product Number | MS3122E18-32SX |
Description | CONN RCPT FMALE 32POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 32 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-32 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Termination Crimp | Base Product Number |
Fastening Type Bayonet Lock |

