
MS3122E14-5PLC | |
|---|---|
DigiKey Part Number | AMS3122E14-5PLC-ND |
Manufacturer | |
Manufacturer Product Number | MS3122E14-5PLC |
Description | CONN RCPT HSNG MALE 5POS PNL MNT |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Industrial Operations | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 5 | Shielding Unshielded |
Grade Military | Note Contacts Sold Separately |
Qualification MIL-DTL-26482 Series I | Insert Material Neoprene |
Shell Size - Insert 14-5 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |



