
MS3122E10-6SLC | |
|---|---|
DigiKey Part Number | AMS3122E10-6SLC-ND |
Manufacturer | |
Manufacturer Product Number | MS3122E10-6SLC |
Description | CONN RCPT HSNG FMALE 6POS PNL MT |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Industrial Operations | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding Unshielded |
Grade Military | Note Contacts Sold Separately |
Qualification MIL-DTL-26482 Series I | Insert Material Neoprene |
Shell Size - Insert 10-6 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |



