
MS3116P22-21P | |
|---|---|
DigiKey Part Number | AMS3116P22-21P-ND |
Manufacturer | |
Manufacturer Product Number | MS3116P22-21P |
Description | CONN PLUG MALE 21P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 21 | Features Coupling Nut, Potted |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-21 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Insert Material Neoprene |
Termination Solder Cup | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |

