
MS3116J8-2PX | |
|---|---|
DigiKey Part Number | AMS3116J8-2PX-ND |
Manufacturer | |
Manufacturer Product Number | MS3116J8-2PX |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 2 | Shielding |
Grade Military | Operating Temperature -55°C ~ 125°C |
Qualification MIL-DTL-26482 Series I | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Shell Size - Insert 8-2 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Insert Material Neoprene |
Termination Solder Cup | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation X |

