Image for MS3112E12-10SZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3112E12-10SZ

DigiKey Part Number
AMS3112E12-10SZ-ND
Manufacturer
Manufacturer Product Number
MS3112E12-10SZ
Description
CONN RCPT FMALE 10P GOLD SLD CUP
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Z
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Olive Drab Chromate over Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
10
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Qualification
MIL-DTL-26482 Series I
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
12-10
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Insert Material
Neoprene
Mounting Feature
Flange
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Termination
Solder Cup
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.