Image for MS3111J14-18P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3111J14-18P

DigiKey Part Number
AMS3111J14-18P-ND
Manufacturer
Manufacturer Product Number
MS3111J14-18P
Description
CONN RCPT MALE 18P GOLD SLDR CUP
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Olive Drab Chromate over Cadmium
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Features
Backshell, Cable Clamp
Number of Positions
18
Shielding
Grade
Military
Operating Temperature
-55°C ~ 125°C
Qualification
MIL-DTL-26482 Series I
Backshell Material, Plating
Aluminum, Olive Drab Chromate over Cadmium
Shell Size - Insert
14-18
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Insert Material
Neoprene
Termination
Solder Cup
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Fastening Type
Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.