Image for MS3111F10-6PW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3111F10-6PW

DigiKey Part Number
AMS3111F10-6PW-ND
Manufacturer
Manufacturer Product Number
MS3111F10-6PW
Description
CONN RCPT MALE 6P GOLD SLDR CUP
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Olive Drab Chromate over Cadmium
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
6
Features
Backshell, Cable Clamp
Grade
Military
Shielding
Qualification
MIL-DTL-26482 Series I
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
10-6
Backshell Material, Plating
Aluminum, Olive Drab Chromate over Cadmium
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Neoprene
Fastening Type
Bayonet Lock
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Orientation
W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.