
MS3110P14-18P | |
|---|---|
DigiKey Part Number | AMS3110P14-18P-ND |
Manufacturer | |
Manufacturer Product Number | MS3110P14-18P |
Description | CONN RCPT MALE 18P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 18 | Features Potted |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-18 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |



