Image for MS3106F20-22SW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106F20-22SW

DigiKey Part Number
AMS3106F20-22SW-ND
Manufacturer
Manufacturer Product Number
MS3106F20-22SW
Description
CONN PLUG FMALE 6P SILV SLDR CUP
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Olive Drab Chromate over Cadmium
Packaging
Bag
Contact Finish - Mating
Silver
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
6
Features
Backshell, Cable Clamp, Coupling Nut
Grade
Military
Shielding
Qualification
MIL-DTL-5015
Cable Opening
0.656" (16.66mm)
Shell Size - Insert
20-22
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Neoprene
Orientation
W
Applications
Marine, Military
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.