
MS3106E40-10P | |
|---|---|
DigiKey Part Number | AMS3106E40-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E40-10P |
Description | CONN PLUG MALE 29P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 29 | Shielding |
Qualification MIL-5015 | Cable Opening 1.562" (39.67mm) |
Shell Size - Insert 40-10 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |

