
MS3102A28-21PW | |
|---|---|
DigiKey Part Number | AMS3102A28-21PW-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A28-21PW |
Description | CONN RCPT MALE 37P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Shielding |
Grade Military | Cable Opening 1.625" (41.28mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-21 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |

