
MS3057-8B | |
|---|---|
DigiKey Part Number | AMS3057-8B-ND |
Manufacturer | |
Manufacturer Product Number | MS3057-8B |
Description | CONN CAB CLAMP SZ16 16S 7/8-20 |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 7/8-20 UNEF 16, 16S |
Category | Thread Size 7/8-20 UNEF |
Manufacturer Amphenol Industrial Operations | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Base Product Number |
Shell Size - Insert 16, 16S |

